GT060N04T | ||
---|---|---|
DigiKey Part Number | 3141-GT060N04T-ND | |
Manufacturer | ||
Manufacturer Product Number | GT060N04T | |
Description | MOSFET, N-CH, 40V,60A,TO-220 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 60A (Tc) 48W (Tc) Through Hole TO-220 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1301 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82000 | ¥58.20 |
100 | ¥4.52750 | ¥452.75 |
500 | ¥3.83722 | ¥1,918.61 |
1,000 | ¥3.12587 | ¥3,125.87 |
2,000 | ¥2.94264 | ¥5,885.28 |
5,000 | ¥2.80251 | ¥14,012.55 |
10,000 | ¥2.67316 | ¥26,731.60 |