GT040N04TI | |
---|---|
DigiKey Part Number | 3141-GT040N04TI-ND |
Manufacturer | |
Manufacturer Product Number | GT040N04TI |
Description | N40V, 110A,RD<4M@10V,VTH1.0V~2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2303 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39760 | ¥539.76 |
500 | ¥4.57524 | ¥2,287.62 |
1,000 | ¥3.72704 | ¥3,727.04 |
2,000 | ¥3.50851 | ¥7,017.02 |
5,000 | ¥3.34145 | ¥16,707.25 |
10,000 | ¥3.18723 | ¥31,872.30 |