IKW75N65EH5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW75N65EH5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW75N65EH5XKSA1 | |
Description | IGBT TRENCH 650V 90A TO247-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench 650 V 90 A 395 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 90 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 2.3mJ (on), 900µJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | 28ns/174ns | |
Test Condition | 400V, 75A, 8Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.67000 | ¥54.67 |
30 | ¥43.64100 | ¥1,309.23 |
120 | ¥39.04708 | ¥4,685.65 |
510 | ¥34.45351 | ¥17,571.29 |
1,020 | ¥31.00807 | ¥31,628.23 |
2,010 | ¥29.05574 | ¥58,402.04 |