Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-123FL
SOD 123FL

MBR2H200SFT1G

DigiKey Part Number
MBR2H200SFT1GOSTR-ND - Tape & Reel (TR)
MBR2H200SFT1GOSCT-ND - Cut Tape (CT)
MBR2H200SFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR2H200SFT1G
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR2H200SFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.57300¥45.73
100¥2.95650¥295.65
500¥2.26102¥1,130.51
1,000¥2.03657¥2,036.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62158¥4,864.74
6,000¥1.48855¥8,931.30
Manufacturers Standard Package