SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAS70-04-E3-08

DigiKey Part Number
BAS70-04-E3-08TR-ND - Tape & Reel (TR)
BAS70-04-E3-08CT-ND - Cut Tape (CT)
BAS70-04-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04-E3-08
Description
DIODE ARR SCHOTT 70V 200MA SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.18300¥11.83
100¥1.01550¥101.55
500¥0.81058¥405.29
1,000¥0.71886¥718.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60202¥1,806.06
6,000¥0.54308¥3,258.48
9,000¥0.51302¥4,617.18
15,000¥0.42577¥6,386.55
21,000¥0.42432¥8,910.72
30,000¥0.42289¥12,686.70
75,000¥0.39699¥29,774.25
150,000¥0.39266¥58,899.00
Manufacturers Standard Package