STPSC40065CWY | ||
---|---|---|
DigiKey Part Number | 497-17884-ND | |
Manufacturer | ||
Manufacturer Product Number | STPSC40065CWY | |
Description | DIODE SIL CARB 650V 20A TO247-3 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 20A Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STPSC40065CWY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 650 V | |
Capacitance @ Vr, F | 1250pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.10000 | ¥87.10 |
10 | ¥76.70800 | ¥767.08 |
100 | ¥66.34220 | ¥6,634.22 |
600 | ¥60.12252 | ¥36,073.51 |
1,200 | ¥55.14691 | ¥66,176.29 |