Diode 650 V 20A Through Hole PG-TO247-3-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW20G65C5XKSA1

DigiKey Part Number
448-IDW20G65C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDW20G65C5XKSA1
Description
DIODE SIC 650V 20A PGTO247341
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole PG-TO247-3-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
210 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
590pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO247-3-41
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.60000¥74.60
30¥42.90200¥1,287.06
120¥35.93933¥4,312.72
510¥30.83704¥15,726.89
1,020¥28.97596¥29,555.48
2,010¥27.44310¥55,160.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.