
FFSH5065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSH5065B-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH5065B-F085 |
Description | DIODE SIL CARB 650V 50A TO247-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH5065B-F085 Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Mfr | Capacitance @ Vr, F 2030pF @ 1V, 100kHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 50A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 50 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.00000 | ¥152.00 |
| 30 | ¥94.18433 | ¥2,825.53 |
| 120 | ¥81.52150 | ¥9,782.58 |
| 510 | ¥75.98780 | ¥38,753.78 |


