


FFSH3065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSH3065B-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH3065B-F085 |
Description | DIODE SIL CARB 650V 37A TO247-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 37A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH3065B-F085 Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Mfr | Capacitance @ Vr, F 1260pF @ 1V, 100kHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 37A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.88000 | ¥91.88 |
| 30 | ¥54.48833 | ¥1,634.65 |
| 120 | ¥46.28300 | ¥5,553.96 |
| 510 | ¥40.27488 | ¥20,540.19 |
| 1,020 | ¥39.49442 | ¥40,284.31 |


