STPSC20065CWL is available for purchase but is not normally stocked.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


STPSC20065CWL | |
---|---|
DigiKey Part Number | 497-STPSC20065CWL-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20065CWL |
Description | DIODE SIL CARB 650V 10A TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-247 Long Leads |
EDA/CAD Models | STPSC20065CWL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 650 V | |
Capacitance @ Vr, F | 670pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 Long Leads | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.98863 | $1,793.18 |
You May Also Be Interested InSee All
11 Items