


SD103AW-E3-08 | |
|---|---|
DigiKey Part Number | SD103AW-E3-08TR-ND - Tape & Reel (TR) SD103AW-E3-08CT-ND - Cut Tape (CT) SD103AW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-E3-08 |
Description | DIODE SCHOTTKY 40V SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.78600 | ¥7.86 |
| 100 | ¥0.68060 | ¥68.06 |
| 500 | ¥0.65642 | ¥328.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54843 | ¥1,645.29 |
| 6,000 | ¥0.49394 | ¥2,963.64 |
| 9,000 | ¥0.46614 | ¥4,195.26 |
| 15,000 | ¥0.38277 | ¥5,741.55 |
| 21,000 | ¥0.38143 | ¥8,010.03 |
| 30,000 | ¥0.38011 | ¥11,403.30 |
| 75,000 | ¥0.35884 | ¥26,913.00 |
| 150,000 | ¥0.35235 | ¥52,852.50 |





