
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STPSC20H12CWY | |
---|---|
DigiKey Part Number | 497-18468-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20H12CWY |
Description | DIODE ARR SIC 1200V 10A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12CWY Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | STPSC20H12CWY Datasheet |
Video File | Traction Inverter Power Stages in Electric Vehicles On board Chargers in Electric Vehicles |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 14/Jul/2023 |
PCN Packaging | Standard outer labelling 15/Nov/2023 |
EDA Models | STPSC20H12CWY Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
In-Stock: 117
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.44000 | ¥83.44 |
30 | ¥63.10133 | ¥1,893.04 |
120 | ¥60.70508 | ¥7,284.61 |
510 | ¥59.16306 | ¥30,173.16 |
You May Also Be Interested InSee All
14 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 497-18468 |
Standard Package | 30 |