IGBT Trench 650 V 80 A 395 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 650 V 80 A 395 W Through Hole PG-TO247-3
PG-TO247-3

IKW75N65ES5XKSA1

DigiKey Part Number
448-IKW75N65ES5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKW75N65ES5XKSA1
Description
IGBT TRENCH 650V 80A TO247-3
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 80 A 395 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IKW75N65ES5XKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
2.4mJ (on), 950µJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
164 nC
Packaging
Tube
Td (on/off) @ 25°C
40ns/144ns
Part Status
Active
Test Condition
400V, 75A, 18Ohm, 15V
IGBT Type
Trench
Reverse Recovery Time (trr)
85 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 75A
Supplier Device Package
PG-TO247-3
Power - Max
395 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.99000¥66.99
30¥38.27067¥1,148.12
120¥31.94908¥3,833.89
510¥27.31433¥13,930.31
1,020¥25.62353¥26,136.00
2,010¥24.23097¥48,704.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.