IDB30E60ATMA1 | ||
---|---|---|
DigiKey Part Number | 448-IDB30E60ATMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IDB30E60ATMA1 | |
Description | DIODE GP 600V 52.3A TO263-3-2 | |
Customer Reference | ||
Detailed Description | Diode 600 V 52.3A Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 52.3A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 126 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-3-2 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |