ICE5QSBGXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-ICE5QSBGXUMA1TR-ND - Tape & Reel (TR) 448-ICE5QSBGXUMA1CT-ND - Cut Tape (CT) 448-ICE5QSBGXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE5QSBGXUMA1 | |
Description | IC OFFLINE SWITCH FLYBACK 8DSO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology PG-DSO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE5QSBGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 109 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.77100 | ¥107.71 |
25 | ¥10.21880 | ¥255.47 |
100 | ¥8.39490 | ¥839.49 |
250 | ¥7.84716 | ¥1,961.79 |
500 | ¥6.93476 | ¥3,467.38 |
1,000 | ¥5.47481 | ¥5,474.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.10986 | ¥12,774.65 |
5,000 | ¥4.85435 | ¥24,271.75 |
12,500 | ¥4.67186 | ¥58,398.25 |