IDDD06G65C6XTMA1 | |
---|---|
DigiKey Part Number | IDDD06G65C6XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDDD06G65C6XTMA1 |
Description | DIODE SIL CARB 650V 18A HDSOP-10 |
Customer Reference | |
Detailed Description | Diode 650 V 18A Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDDD06G65C6XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 18A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 420 V | |
Capacitance @ Vr, F | 302pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-HDSOP-10-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥10.34161 | ¥17,580.74 |
3,400 | ¥9.82451 | ¥33,403.33 |
5,100 | ¥9.45516 | ¥48,221.32 |