Diode 650 V 24A Surface Mount PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDDD08G65C6XTMA1

DigiKey Part Number
448-IDDD08G65C6XTMA1TR-ND - Tape & Reel (TR)
448-IDDD08G65C6XTMA1CT-ND - Cut Tape (CT)
448-IDDD08G65C6XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDDD08G65C6XTMA1
Description
DIODE SIC 650V 24A PGHDSOP101
Customer Reference
Detailed Description
Diode 650 V 24A Surface Mount PG-HDSOP-10-1
Datasheet
 Datasheet
EDA/CAD Models
IDDD08G65C6XTMA1 Models
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
27 µA @ 420 V
Series
Capacitance @ Vr, F
401pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
PG-HDSOP-10-1
Voltage - DC Reverse (Vr) (Max)
650 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
24A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.69000¥40.69
10¥26.66200¥266.62
100¥18.71580¥1,871.58
500¥15.32132¥7,660.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥13.51546¥22,976.28
3,400¥12.71346¥43,225.76
5,100¥12.30514¥62,756.21
Manufacturers Standard Package