
STPSC20G12L2Y | |
|---|---|
DigiKey Part Number | 497-STPSC20G12L2YCT-ND - Cut Tape (CT) 497-STPSC20G12L2YDKR-ND - Digi-Reel® 497-STPSC20G12L2YTR-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20G12L2Y |
Description | RECTIFIER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount HU3PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Series | Capacitance @ Vr, F 1548pF @ 0V, 1MHz |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package HU3PAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.74000 | ¥110.74 |
| 10 | ¥77.12600 | ¥771.26 |
| 100 | ¥61.69250 | ¥6,169.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥50.40260 | ¥30,241.56 |



