Diode 600 V 30A Surface Mount HU3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30RQ06L2Y-TR

DigiKey Part Number
497-STTH30RQ06L2Y-TR-ND - Tape & Reel (TR)
497-STTH30RQ06L2Y-TRCT-ND - Cut Tape (CT)
497-STTH30RQ06L2Y-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH30RQ06L2Y-TR
Description
DIODE STANDARD 600V 30A HU3PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount HU3PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH30RQ06L2Y-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
55 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
30A
Supplier Device Package
HU3PAK
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 30 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,039
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.63000¥48.63
10¥32.41800¥324.18
100¥23.22130¥2,322.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥18.94657¥11,367.94
1,200¥17.74383¥21,292.60
1,800¥17.13153¥30,836.75
3,000¥16.97830¥50,934.90
Manufacturers Standard Package