DSEI19-06AS-TRL | |
---|---|
DigiKey Part Number | DSEI19-06AS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSEI19-06AS-TRL |
Description | DIODE GEN PURP 600V 20A TO263AA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.68776 | ¥14,150.21 |
1,600 | ¥15.14517 | ¥24,232.27 |
2,400 | ¥14.26076 | ¥34,225.82 |
5,600 | ¥13.68176 | ¥76,617.86 |