STTH30RQ06G-TR | |
---|---|
DigiKey Part Number | 497-17602-2-ND - Tape & Reel (TR) 497-17602-1-ND - Cut Tape (CT) 497-17602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06G-TR |
Description | DIODE GEN PURP 600V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.39400 | ¥163.94 |
100 | ¥13.04630 | ¥1,304.63 |
500 | ¥11.03910 | ¥5,519.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.36654 | ¥9,366.54 |
2,000 | ¥8.89820 | ¥17,796.40 |
5,000 | ¥8.56366 | ¥42,818.30 |