Diode 400 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 30A Surface Mount D2PAK
D2PAK PKG

STTH30R04G-TR

DigiKey Part Number
497-8052-2-ND - Tape & Reel (TR)
497-8052-1-ND - Cut Tape (CT)
497-8052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH30R04G-TR
Description
DIODE STANDARD 400V 30A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 400 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH30R04G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
15 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.19000¥29.19
10¥18.97100¥189.71
100¥13.17580¥1,317.58
500¥10.69906¥5,349.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.90332¥9,903.32
2,000¥9.23428¥18,468.56
3,000¥8.89361¥26,680.83
5,000¥8.51097¥42,554.85
7,000¥8.49846¥59,489.22
Manufacturers Standard Package