![Diode 1000 V 60A Through Hole TO-247 [B] Diode 1000 V 60A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT60D100BG | |
|---|---|
DigiKey Part Number | APT60D100BG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D100BG |
Description | DIODE STD 1000V 60A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 60A Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 280 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 100 | ¥37.83520 | ¥3,783.52 |








