7 Position Terminal Block Black Middle 27.9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273738

DigiKey Part Number
277-3273738-ND
Manufacturer
Manufacturer Product Number
3273738
Description
TERM BLK 7POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Black Middle 27.9mm
Datasheet
 Datasheet
EDA/CAD Models
3273738 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
800 V
Manufacturer
Phoenix Contact
Wire Gauge or Range - AWG
6-20 AWG
Series
Wire Gauge or Range - mm²
0.5-10mm²
Packaging
Bulk
Features
Block of 3
Part Status
Active
Housing Color
Black
Type
Middle
Length
1.799" (45.70mm)
Mounting Type
DIN Rail
Height (Max)
1.217" (30.90mm)
Number of Positions
7
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
27.9mm
Stripping Length
12mm ~ 14mm
Termination Style
Push In, Spring
Operating Temperature
-60°C ~ 105°C
Current - IEC
57 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00