STTH12R06G-TR | |
---|---|
DigiKey Part Number | 497-5253-2-ND - Tape & Reel (TR) 497-5253-1-ND - Cut Tape (CT) 497-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH12R06G-TR |
Description | DIODE GEN PURP 600V 12A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH12R06G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.82600 | ¥88.26 |
100 | ¥6.86590 | ¥686.59 |
500 | ¥5.81982 | ¥2,909.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.74079 | ¥4,740.79 |
2,000 | ¥4.46289 | ¥8,925.78 |
5,000 | ¥4.25038 | ¥21,251.90 |
10,000 | ¥4.05421 | ¥40,542.10 |