DSEI36-06AS-TUB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 630
Unit Price: ¥69.05000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: ¥4.83960

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,021
Unit Price: ¥45.40000
Datasheet
Diode 600 V 37A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI36-06AS-TUB

DigiKey Part Number
DSEI36-06AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSEI36-06AS-TUB
Description
DIODE STANDARD 600V 37A TO263AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 600 V 37A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AA
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
37A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 37 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEI36-06AS-TRLIXYS630238-DSEI36-06AS-TRLCT-ND¥69.05000Parametric Equivalent
LXA06B600Power Integrations0596-1381-2-ND¥4.83960Similar
VS-20ETF06S-M3Vishay General Semiconductor - Diodes Division6,021VS-20ETF06S-M3-ND¥45.40000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.81000¥56.81
50¥30.17400¥1,508.70
100¥27.60360¥2,760.36
500¥23.10158¥11,550.79
1,000¥21.65656¥21,656.56
2,000¥20.90242¥41,804.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.