
DSEI36-06AS-TRL | |
|---|---|
DigiKey Part Number | 238-DSEI36-06AS-TRLTR-ND - Tape & Reel (TR) 238-DSEI36-06AS-TRLCT-ND - Cut Tape (CT) 238-DSEI36-06AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSEI36-06AS-TRL |
Description | DIODE STANDARD 600V 37A TO263AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 37A Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AA |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 37A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 37 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.05000 | ¥69.05 |
| 10 | ¥46.87400 | ¥468.74 |
| 100 | ¥34.31800 | ¥3,431.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.77365 | ¥22,218.92 |
| 1,600 | ¥27.10388 | ¥43,366.21 |

