J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD825ARZ

DigiKey Part Number
505-AD825ARZ-ND
Manufacturer
Manufacturer Product Number
AD825ARZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD825ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
6.5mA
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
140V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
26 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
46 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,127
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
10¥40.68800¥406.88
98¥34.26816¥3,358.28
196¥33.00321¥6,468.63
294¥32.36973¥9,516.70
588¥31.44075¥18,487.16
1,078¥30.76423¥33,163.84
2,548¥29.98179¥76,393.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.