GS66516B-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS66516BMRXUSA1

DigiKey Part Number
448-GS66516BMRXUSA1TR-ND - Tape & Reel (TR)
448-GS66516BMRXUSA1CT-ND - Cut Tape (CT)
448-GS66516BMRXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS66516BMRXUSA1
Description
GS66516B-MR
Customer Reference
Detailed Description
N-Channel 650 V 60A (Tc) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
32mOhm @ 18A, 6V
Vgs(th) (Max) @ Id
1.3V @ 14mA
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
Last Time Buy Date: 2026/1/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.45000¥297.45
10¥239.98000¥2,399.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥196.06484¥49,016.21
Manufacturers Standard Package