N-Channel 700 V 40A (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0650306LLMRXUMA1

DigiKey Part Number
448-GS0650306LLMRXUMA1TR-ND - Tape & Reel (TR)
448-GS0650306LLMRXUMA1CT-ND - Cut Tape (CT)
448-GS0650306LLMRXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS0650306LLMRXUMA1
Description
GAN POWER TRANSISTOR
Customer Reference
Detailed Description
N-Channel 700 V 40A (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
58mOhm @ 5.5A, 6V
Mfr
Vgs(th) (Max) @ Id
2.6V @ 7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 6 V
Part Status
Last Time Buy
Vgs (Max)
+7V, -10V
FET Type
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 400 V
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
700 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
6V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGT65R045D2ATMA1Infineon Technologies1,507448-IGT65R045D2ATMA1CT-ND¥82.87000MFR Recommended
In-Stock: 589
Check for Additional Incoming Stock
Last Time Buy Date: 2026/9/30
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥45.73740¥11,434.35
500¥42.89696¥21,448.48
750¥41.45044¥31,087.83
1,250¥39.82632¥49,782.90
1,750¥38.86468¥68,013.19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.74000¥98.74
10¥67.81400¥678.14
100¥50.33620¥5,033.62
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.95000¥93.95
10¥64.53100¥645.31
100¥47.90060¥4,790.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.