
CDFG6558N TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDFG6558NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDFG6558NTR13PBFREECT-ND - Cut Tape (CT) 1514-CDFG6558NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDFG6558N TR13 PBFREE |
Description | GANFET N-CH 650V 29A 8DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 1.1W (Ta), 188W (Tc) Surface Mount 8-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 8A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 30.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 6 V | |
Vgs (Max) | +7V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (8x8) | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.97000 | ¥89.97 |
| 10 | ¥62.19500 | ¥621.95 |
| 100 | ¥52.00080 | ¥5,200.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.48433 | ¥106,210.82 |








