CCPAK1212i
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCPAK1212i
Nexperia cascode GaN FETs

GAN039-650NTBJ

DigiKey Part Number
1727-GAN039-650NTBJTR-ND - Tape & Reel (TR)
1727-GAN039-650NTBJCT-ND - Cut Tape (CT)
1727-GAN039-650NTBJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN039-650NTBJ
Description
GAN CASCODE FETS
Customer Reference
Detailed Description
N-Channel 650 V 58.5A (Ta) 250W (Ta) Surface Mount CCPAK1212i
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
4.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
250W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CCPAK1212i
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.38000¥134.38
10¥94.31300¥943.13
50¥77.19860¥3,859.93
100¥71.70110¥7,170.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥71.69618¥71,696.18
Manufacturers Standard Package