
RADOX_RF_316_D | |
|---|---|
DigiKey Part Number | 3628-RADOX_RF_316_D-DS-ND |
Manufacturer | |
Manufacturer Product Number | RADOX_RF_316_D |
Description | CABLE COAXIAL RG-316 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90%, 96% | |
VoP, Velocity of Propagation | 70.1 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.67000 | ¥125.67 |
| 5 | ¥112.17400 | ¥560.87 |
| 10 | ¥106.76700 | ¥1,067.67 |
| 25 | ¥99.96200 | ¥2,499.05 |
| 50 | ¥95.06100 | ¥4,753.05 |
| 100 | ¥90.36030 | ¥9,036.03 |






















