K_02252_D | ||
---|---|---|
DigiKey Part Number | 3628-K_02252_D-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | K_02252_D | |
Description | CABLE COAXIAL RG316 METER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 91%, 96% | |
VoP, Velocity of Propagation | 69 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.48000 | ¥182.48 |
3 | ¥168.48000 | ¥505.44 |
5 | ¥162.91000 | ¥814.55 |
7 | ¥159.18286 | ¥1,114.28 |
10 | ¥154.52900 | ¥1,545.29 |
25 | ¥145.21680 | ¥3,630.42 |
50 | ¥137.76920 | ¥6,888.46 |
100 | ¥131.25270 | ¥13,125.27 |