11_SMA-50-2-6/111_NH | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-2-6/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-6/111_NH |
Description | 11_SMA-50-2-6/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
10 | ¥84.23600 | ¥842.36 |
25 | ¥80.99680 | ¥2,024.92 |
50 | ¥77.75720 | ¥3,887.86 |
100 | ¥73.43750 | ¥7,343.75 |
250 | ¥66.95740 | ¥16,739.35 |
500 | ¥62.63764 | ¥31,318.82 |
1,000 | ¥57.45386 | ¥57,453.86 |