PTH08T231WAS | |
---|---|
DigiKey Part Number | 296-21588-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T231WAS |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T231WAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.85000 | ¥142.85 |
5 | ¥141.75200 | ¥708.76 |
10 | ¥140.64300 | ¥1,406.43 |
36 | ¥138.44806 | ¥4,984.13 |
72 | ¥131.85514 | ¥9,493.57 |
108 | ¥120.86685 | ¥13,053.62 |
252 | ¥118.66917 | ¥29,904.63 |
468 | ¥116.91126 | ¥54,714.47 |