09454521905 | |
---|---|
DigiKey Part Number | 09454521905-ND |
Manufacturer | |
Manufacturer Product Number | 09454521905 |
Description | ADAPTER USB A TO B COUPLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.55000 | ¥417.55 |
10 | ¥383.14700 | ¥3,831.47 |
25 | ¥368.41320 | ¥9,210.33 |
50 | ¥356.13120 | ¥17,806.56 |
100 | ¥336.48340 | ¥33,648.34 |
250 | ¥326.65912 | ¥81,664.78 |