ENVIROFLEX_B316_D | |
---|---|
DigiKey Part Number | 3628-ENVIROFLEX_B316_D-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_B316_D |
Description | ENVIROFLEX_B316_D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.059" (1.50mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85%, 95% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.57480 | ¥3,957.48 |