Coaxial Cable 25 AWG RG-316 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 25 AWG RG-316 100.0' (30.48m) 50 Ohms
9316 BR005

9316 BR005

DigiKey Part Number
A315-100-ND
Manufacturer
Manufacturer Product Number
9316 BR005
Description
CABLE COAXIAL RG-316 25AWG 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coaxial Cable 25 AWG RG-316 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Alpha Wire
Length
100.0' (30.48m)
Packaging
Spool
Jacket Color
Brown
Part Status
Active
Conductor Material
Steel, Copper Covered, Silver Coated
Cable Type
Coaxial
Dielectric Material
Tetrafluoroethylene (TFE)
Cable Group
RG-316
Dielectric Diameter
0.060" (1.52mm)
Wire Gauge
25 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
7 Strands / 0.0067"
Shield Coverage
93%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
70.0
Jacket (Insulation) Diameter
0.098" (2.48mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,515.34000¥3,515.34
2¥3,342.81500¥6,685.63
3¥3,245.13667¥9,735.41
5¥3,125.43800¥15,627.19
7¥3,048.54714¥21,339.83
10¥2,968.70100¥29,687.01
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG-316 25AWG 500'
In-Stock: 0
Unit Price: ¥13,987.21000
CABLE COAXIAL RG-316 25AWG 1000'
In-Stock: 0
Unit Price: ¥22,171.01000