




HR10A-7P-6PC(73) | |
|---|---|
DigiKey Part Number | HR1665-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7P-6PC(73) |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7P-6PC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.39000 | ¥125.39 |
| 20 | ¥101.49250 | ¥2,029.85 |
| 40 | ¥96.64800 | ¥3,865.92 |
| 60 | ¥93.92250 | ¥5,635.35 |
| 100 | ¥90.59850 | ¥9,059.85 |
| 260 | ¥84.69535 | ¥22,020.79 |
| 500 | ¥80.88042 | ¥40,440.21 |
| 1,000 | ¥77.02528 | ¥77,025.28 |




















