HR10A-7R-6S(74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-7R-6S(74)
HR10A-7R-6S-74
HR10A-7R-6S-74

HR10A-7R-6S(74)

DigiKey Part Number
HR1595-ND
Manufacturer
Manufacturer Product Number
HR10A-7R-6S(74)
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-7R-6S(74) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.10000¥73.10
20¥59.15550¥1,183.11
40¥56.33150¥2,253.26
60¥54.74250¥3,284.55
100¥52.80380¥5,280.38
260¥49.36262¥12,834.28
500¥47.13854¥23,569.27
1,000¥44.89090¥44,890.90
Manufacturers Standard Package