HR10-PC-211 | ||
---|---|---|
DigiKey Part Number | HR1976TR-ND - Tape & Reel (TR) HR1976CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HR10-PC-211 | |
Description | CONTACT PIN 26-30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | HR10-PC-211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.07300 | ¥20.73 |
25 | ¥1.82440 | ¥45.61 |
50 | ¥1.67480 | ¥83.74 |
100 | ¥1.60970 | ¥160.97 |
250 | ¥1.44516 | ¥361.29 |
500 | ¥1.37948 | ¥689.74 |
1,000 | ¥1.14956 | ¥1,149.56 |
2,500 | ¥1.05102 | ¥2,627.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91965 | ¥9,196.50 |
20,000 | ¥0.88680 | ¥17,736.00 |
30,000 | ¥0.87367 | ¥26,210.10 |
50,000 | ¥0.85396 | ¥42,698.00 |