
HR10A-7R-6SC(73) | |
|---|---|
DigiKey Part Number | HR1670-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7R-6SC(73) |
Description | CONN RCPT HSNG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7R-6SC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.84000 | ¥58.84 |
| 20 | ¥47.57450 | ¥951.49 |
| 40 | ¥45.30325 | ¥1,812.13 |
| 60 | ¥44.02450 | ¥2,641.47 |
| 100 | ¥42.46480 | ¥4,246.48 |
| 260 | ¥39.69735 | ¥10,321.31 |
| 500 | ¥37.90808 | ¥18,954.04 |
| 1,000 | ¥36.10034 | ¥36,100.34 |
| 2,500 | ¥33.84333 | ¥84,608.32 |










