HR10A-7P-6P(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-7P-6P(73)
HR10A-7P-6P(73)
HR10A-7P-6P(73)

HR10A-7P-6P(73)

DigiKey Part Number
HR1586-ND
Manufacturer
Manufacturer Product Number
HR10A-7P-6P(73)
Description
CONN PLUG MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-7P-6P(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.38000¥134.38
20¥108.74750¥2,174.95
40¥103.55850¥4,142.34
60¥100.63783¥6,038.27
100¥97.07600¥9,707.60
260¥90.75250¥23,595.65
500¥86.66506¥43,332.53
1,000¥82.53404¥82,534.04
Manufacturers Standard Package