10-02407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02407
What is a Temperature Rise Test?

10-02407

DigiKey Part Number
839-10-02407-ND
Manufacturer
Manufacturer Product Number
10-02407
Description
CBL ASSY 16AWG 3' BLK TO SAE PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular SAE Connector to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02407 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
SAE Connector to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
3.00' (914.40mm)
Features
Dust Cap
Color
Black, Red
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.39000¥67.39
10¥57.25700¥572.57
25¥53.67000¥1,341.75
50¥51.10740¥2,555.37
100¥48.66680¥4,866.68
350¥44.55123¥15,592.93
700¥42.42670¥29,698.69
1,050¥41.23148¥43,293.05
Manufacturers Standard Package
Alternate Length
CBL ASSY 16AWG 6' BLK TO SAE PIN
In-Stock: 147
Unit Price: ¥69.94000