


10-02412 | |
|---|---|
DigiKey Part Number | 839-10-02412-ND |
Manufacturer | |
Manufacturer Product Number | 10-02412 |
Description | CBL ASSY SAE TO SAE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to SAE Connector 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to SAE Connector | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.03000 | ¥74.03 |
| 10 | ¥62.91300 | ¥629.13 |
| 25 | ¥58.97560 | ¥1,474.39 |
| 50 | ¥56.15760 | ¥2,807.88 |
| 160 | ¥51.73406 | ¥8,277.45 |
| 320 | ¥51.18884 | ¥16,380.43 |











