CNC-SAE-744-00100 | ||
---|---|---|
DigiKey Part Number | 1175-2655-ND | |
Manufacturer | ||
Manufacturer Product Number | CNC-SAE-744-00100 | |
Description | CBL ASSY SAE TO USB-A F 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly SAE Connector to USB A Female Receptacle 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SAE Connector to USB A Female Receptacle | |
Length | 3.28' (1.00m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.53000 | ¥95.53 |
10 | ¥84.70500 | ¥847.05 |
25 | ¥81.44480 | ¥2,036.12 |
50 | ¥78.18640 | ¥3,909.32 |
100 | ¥73.84250 | ¥7,384.25 |
250 | ¥67.32712 | ¥16,831.78 |
500 | ¥62.98350 | ¥31,491.75 |
1,000 | ¥57.77114 | ¥57,771.14 |