CNC-SAE-16-046-004 | ||
---|---|---|
DigiKey Part Number | 1175-1722-ND | |
Manufacturer | ||
Manufacturer Product Number | CNC-SAE-16-046-004 | |
Description | AUTO CBL ASSY W/SKT 12V 5A 1.5' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable, Auto Power Socket to 2 SAE Pin Connector Cigarette Lighter Assembly 12 V 5 A 1.5' (460.0mm) Cord, PVC Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable, Auto Power Socket to 2 SAE Pin Connector | |
Specifications | 1.5' (460.0mm) Cord, PVC | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product | SAE Connector Products |
HTML Datasheet | CNC-SAE-16-046-004 Drawing |
Product Drawings | CNC-SAE-16-046-004 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.39000 | ¥117.39 |
10 | ¥104.07300 | ¥1,040.73 |
25 | ¥100.06680 | ¥2,501.67 |
50 | ¥96.06540 | ¥4,803.27 |
100 | ¥90.72840 | ¥9,072.84 |
250 | ¥82.72304 | ¥20,680.76 |
500 | ¥77.38592 | ¥38,692.96 |
1,000 | ¥70.98163 | ¥70,981.63 |
Attribute | Description |
---|---|
Other Names | 1175-1722 |
Standard Package | 1 |