HxBXT-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBXT-101xx-Bx
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10112-B4

DigiKey Part Number
H3BXG-10112-B4-ND
Manufacturer
Manufacturer Product Number
H3BXG-10112-B4
Description
JUMPER-H1505TR/A2015B/X 12"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.87200¥58.72
30¥5.43167¥162.95
50¥5.23840¥261.92
100¥4.98720¥498.72
250¥4.67480¥1,168.70
500¥4.45138¥2,225.69
1,000¥4.23877¥4,238.77
2,500¥3.97342¥9,933.55
5,000¥3.78381¥18,919.05
Manufacturers Standard Package
Alternate Color
JUMPER-H1505TR/A2015A/X 12"
In-Stock: 170
Unit Price: ¥5.63200
JUMPER-H1505TR/A2015G/X 12"
In-Stock: 248
Unit Price: ¥5.87200
JUMPER-H1505TR/A2015L/X 12"
In-Stock: 590
Unit Price: ¥5.87200
JUMPER-H1505TR/A2015N/X 12"
In-Stock: 0
Unit Price: ¥5.63200
JUMPER-H1505TR/A2015R/X 12"
In-Stock: 956
Unit Price: ¥5.87200
Alternate Length
JUMPER-H1505TR/A2015B/X 2"
In-Stock: 0
Unit Price: ¥4.79200
JUMPER-H1505TR/A2015B/X 3"
In-Stock: 230
Unit Price: ¥4.87500
JUMPER-H1505TR/A2015B/X 4"
In-Stock: 0
Unit Price: ¥5.17900
JUMPER-H1505TR/A2015B/X 5"
In-Stock: 0
Unit Price: ¥5.05000
JUMPER-H1505TR/A2015B/X 6"
In-Stock: 600
Unit Price: ¥5.34500