


H3BXG-10112-L4 | |
|---|---|
DigiKey Part Number | H3BXG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-L4 |
Description | JUMPER-H1505TR/A2015L/X 12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.87200 | ¥58.72 |
| 30 | ¥5.43167 | ¥162.95 |
| 50 | ¥5.23840 | ¥261.92 |
| 100 | ¥4.98720 | ¥498.72 |
| 250 | ¥4.67480 | ¥1,168.70 |
| 500 | ¥4.45138 | ¥2,225.69 |
| 1,000 | ¥4.23877 | ¥4,238.77 |
| 2,500 | ¥3.97342 | ¥9,933.55 |
| 5,000 | ¥3.78381 | ¥18,919.05 |














